Part Details for D3432-5302-AR by 3M Interconnect
Overview of D3432-5302-AR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3432-5302-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7093
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:D3000 Series Rohs Compliant: Yes |3M D3432-5302-AR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.9800 | Buy Now |
DISTI #
D3432-5302-AR-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
569 In Stock |
|
$2.7770 / $4.7900 | Buy Now |
DISTI #
7010396953
|
Avnet Americas | Conn Ejector Header 40 POS 2.54mm Solder RA Through Hole (Alt: 7010396953) Min Qty: 600 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
517-D3432-5302-AR
|
Mouser Electronics | Headers & Wire Housings 40P RT ANGLE HEADER LONG LATCH 10U AU RoHS: Compliant | 557 |
|
$2.6600 / $4.7400 | Buy Now |
DISTI #
MMM7100251388
|
Heilind Electronics | D3432-5302-AR =40/HDR/LL/RA/HT | Americas - 0 in Stock |
|
Buy Now |