There are no models available for this part yet.
Overview of D34630 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D34630 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7318
|
Newark | Moisture Barrier Bag, Heat Seal, 6"x30", Bag Type:Moisture Barrier Bag, Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:6", Bag Thickness:101.6µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Na |Scs D34630 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$81.3900 | Buy Now | |
DISTI #
SCP511-ND
|
DigiKey | MBB IN 6"X30" Min Qty: 1 Lead time: 2 Weeks Container: Box |
640 In Stock |
|
$0.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6600 / $100.6300 | Buy Now |