Part Details for D369-B33-NP0 by TE Connectivity
Overview of D369-B33-NP0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-COG-AD3029LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-BLEINTP1Z | Analog Devices | Connectivity cog for AD3029LX |
Price & Stock for D369-B33-NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1234-ND
|
DigiKey | CONN RCPT HSG 3POS PANEL MNT Min Qty: 131 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3108 | Buy Now |
DISTI #
571-D369-B33-NP0
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 Panel Mount RCPT 3-Way, N-Key, Pin RoHS: Compliant | 0 |
|
$26.3100 / $33.1900 | Order Now |
DISTI #
DCHD369-B33-NP0
|
Heilind Electronics | D369 PANEL MOUNT RECEPT ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 3 WAY PANEL MNT REC, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$24.5600 / $67.2800 | Buy Now |
DISTI #
D369-B33-NP0
|
TTI | Rectangular MIL Spec Connectors 369 Panel Mount RCPT 3-Way, N-Key, Pin pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$27.7700 | Buy Now |
DISTI #
DCHD369-B33-NP0
|
Interstate Connecting Components | D369 PANEL MOUNT RECEPT ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY PANEL MNT REC, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$24.5600 / $67.2800 | Buy Now |
Part Details for D369-B33-NP0
D369-B33-NP0 CAD Models
D369-B33-NP0 Part Data Attributes
|
D369-B33-NP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-B33-NP0
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.559 inch | |
Body Depth | 0.46 inch | |
Body Length | 0.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |