-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0142
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:369 Series, Automotive Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity D369-B33-NS4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5100 | Buy Now |
DISTI #
2266-YD369-B33-NS400000-ND
|
DigiKey | D369 PANEL PCB RECEPT 3 WAY SOCK Min Qty: 2 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
319 In Stock |
|
$40.6200 / $49.1900 | Buy Now |
DISTI #
1508-1231-ND
|
DigiKey | D369 PANEL PCB RECEPT 3 WAY SOCK Min Qty: 2 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8990 | Buy Now |
DISTI #
571-D369-B33-NS4
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 Panel PCB RCPT 3-Way, N-Key, Skt RoHS: Compliant | 58 |
|
$39.9100 / $49.3900 | Buy Now |
DISTI #
DCHD369-B33-NS4
|
Heilind Electronics | D369 PANEL PCB RECEPT 3 WAY SOCKET ASSY | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
DCHD369-B33-NS4
|
Interstate Connecting Components | D369 PANEL PCB RECEPT 3 WAY SOCKET ASSY | 56 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY PANEL MNT REC, 90 PCB GOLD SKT RoHS: Compliant |
319 Partner Stock |
|
$39.0500 / $57.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-B33-NS4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-B33-NS4
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |