There are no models available for this part yet.
Overview of D369-B66-DS5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D369-B66-DS5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-D369-B66-DS5-ND
|
DigiKey | 369 6 WAY PANEL MNT REC, 90 PCB Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
YD369-B66-DS500000
|
Avnet Americas | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT - Bulk (Alt: YD369-B66-DS500000) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3660 / $147.2540 | Buy Now | |
DISTI #
571-D369-B66-DS5
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$139.2800 / $140.3400 | Order Now | |
Onlinecomponents.com | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT RoHS: Compliant | 0 |
|
$125.5100 / $327.4000 | Buy Now | ||
Master Electronics | 369 6 WAY PANEL MNT REC, 90 PCB TIN, SKT RoHS: Compliant | 0 |
|
$125.5100 / $327.4000 | Buy Now |
CAD Models for D369-B66-DS5 by TE Connectivity
Part Data Attributes for D369-B66-DS5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Sizes
|
22
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
YELLOW
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LATCHING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
D
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
500 V
|
Shell Material
|
COMPOSITE
|
Shell Size
|
6
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|