Part Details for D369-HP33-CS0 by TE Connectivity
Overview of D369-HP33-CS0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-33NXGLW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXGLU | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-33NXJEW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D369-HP33-CS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-HP33-CS0-ND
|
DigiKey | 369 HARSH 3 WAY PLUG, SKT - BACC Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3811 | Buy Now |
DISTI #
YD369-HP33-CS00000
|
Avnet Americas | Rectangular Housing Plug 3 Shell Size 3-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HP33-CS00000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 369 HARSH 3 WAY PLUG, SKT - BACC65CP1SC RoHS: Compliant | 0 |
|
$43.1100 / $118.0800 | Buy Now |
|
Master Electronics | 369 HARSH 3 WAY PLUG, SKT - BACC65CP1SC RoHS: Compliant | 0 |
|
$43.1100 / $118.0800 | Buy Now |
Part Details for D369-HP33-CS0
D369-HP33-CS0 CAD Models
D369-HP33-CS0 Part Data Attributes
|
D369-HP33-CS0
TE Connectivity
Buy Now
|
Compare Parts:
D369-HP33-CS0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |