Part Details for D369-HR33-BS1 by TE Connectivity
Overview of D369-HR33-BS1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D369-HR33-BS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HR33-BS10000
|
Avnet Americas | Connector Rectangular Receptacle 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HR33-BS10000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2060 / $59.2140 | Buy Now |
DISTI #
YD369-HR33-BS10000
|
Avnet Americas | Connector Rectangular Receptacle 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HR33-BS10000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2060 / $59.2140 | Buy Now |
|
Master Electronics | 369 HARSH 3 WAY REC, CRIMP, SKT | 0 |
|
$51.7600 / $141.7800 | Buy Now |
Part Details for D369-HR33-BS1
D369-HR33-BS1 CAD Models
D369-HR33-BS1 Part Data Attributes:
|
D369-HR33-BS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-HR33-BS1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |