Part Details for D369-HR33-DP3 by TE Connectivity
Overview of D369-HR33-DP3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-HR33-DP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HR33-DP30000
|
Avnet Americas | Connector Rectangular Receptacle 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HR33-DP30000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3682 / $58.2058 | Buy Now |
DISTI #
YD369-HR33-DP30000
|
Avnet Americas | Connector Rectangular Receptacle 3 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-HR33-DP30000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3682 / $58.2058 | Buy Now |
|
Master Electronics | 369 HARSH 3 WAY REC, 20/22 AWG, PIN | 0 |
|
$50.8800 / $139.3700 | Buy Now |
Part Details for D369-HR33-DP3
D369-HR33-DP3 CAD Models
D369-HR33-DP3 Part Data Attributes:
|
D369-HR33-DP3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-HR33-DP3
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |