Part Details for D369-HR66-BP0 by TE Connectivity
Overview of D369-HR66-BP0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D369-HR66-BP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HR66-BP00000
|
Avnet Americas | Rectangular Housing Receptacle 6 Shell Size 6-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HR66-BP00000) Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$41.5950 / $50.0550 | Buy Now |
DISTI #
YD369-HR66-BP00000
|
Avnet Americas | Rectangular Housing Receptacle 6 Shell Size 6-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HR66-BP00000) Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$41.5950 / $50.0550 | Buy Now |
|
Master Electronics | 369 HARSH 6 WAY REC, PIN - BACC65CR2PB | 0 |
|
$43.7600 / $119.8500 | Buy Now |
Part Details for D369-HR66-BP0
D369-HR66-BP0 CAD Models
D369-HR66-BP0 Part Data Attributes:
|
D369-HR66-BP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-HR66-BP0
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |