Part Details for D369-HR99-BS3 by TE Connectivity / Deutsch
Overview of D369-HR99-BS3 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPHR9904PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 130 A, 0.00099 Ω@10V, SOP Advance(WF) |