Part Details for D369-MP66-BS3 by TE Connectivity
Overview of D369-MP66-BS3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D369-MP66-BS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-MP66-BS30000
|
Avnet Americas | Connector Rectangular Plug 6 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP66-BS30000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8096 / $103.2624 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1200 / $261.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.1200 / $261.7900 | Buy Now |
Part Details for D369-MP66-BS3
D369-MP66-BS3 CAD Models
D369-MP66-BS3 Part Data Attributes
|
D369-MP66-BS3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MP66-BS3
TE Connectivity
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.52 inch | |
Body Depth | 1.161 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 133 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED POLYETHERIMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |