Part Details for D369-MP66-NP0 by TE Connectivity
Overview of D369-MP66-NP0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-COG-AD3029LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-BLEINTP1Z | Analog Devices | Connectivity cog for AD3029LX |
Price & Stock for D369-MP66-NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6345
|
Newark | Connector Housing, Plug, 6Pos, 2.54Mm, Product Range:369 Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amp 396 Series Size 22 Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Deutsch Te Connectivity D369-MP66-NP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$61.5200 / $69.2800 | Buy Now |
DISTI #
17-D369-MP66-NP0-ND
|
DigiKey | CONN PLUG HSG 6POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bag |
11 In Stock |
|
$67.6629 / $83.9600 | Buy Now |
DISTI #
33AH6345
|
Avnet Americas | Rectangular Connector Housing Plug 6 Position Crimp Cable Mount - Bulk (Alt: 33AH6345) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$61.6600 / $69.2800 | Buy Now |
DISTI #
YD369-MP66-NP00000
|
Avnet Americas | Rectangular Connector Housing Plug 6 Position Crimp Cable Mount - Bulk (Alt: YD369-MP66-NP00000) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7020 / $69.4380 | Buy Now |
DISTI #
571-D369-MP66-NP0
|
Mouser Electronics | Rectangular MIL Spec Connectors 6 WAY SHIELDED PLUG NO CONTACTS,PIN RoHS: Compliant | 59 |
|
$67.6500 / $83.9400 | Buy Now |
DISTI #
71888236
|
RS | Connector, Shielded, 6 way, plug, no contacts, pin | TE Connectivity D369-MP66-NP0 RoHS: Compliant Min Qty: 131 Package Multiple: 1 Container: Bulk | 0 |
|
$99.7700 | RFQ |
|
Onlinecomponents.com | 369 6 WAY SHIELDED PLUG, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$62.1400 / $174.7100 | Buy Now |
DISTI #
D369-MP66-NP0
|
TTI | Rectangular MIL Spec Connectors 6 WAY SHIELDED PLUG NO CONTACTS,PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$66.1300 / $79.4300 | Buy Now |
|
Master Electronics | 369 6 WAY SHIELDED PLUG, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$62.1400 / $174.7100 | Buy Now |
Part Details for D369-MP66-NP0
D369-MP66-NP0 CAD Models
D369-MP66-NP0 Part Data Attributes
|
D369-MP66-NP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MP66-NP0
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.52 inch | |
Body Depth | 1.161 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |