Part Details for D369-MP99-BS1 by TE Connectivity
Overview of D369-MP99-BS1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D369-MP99-BS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-MP99-BS1-ND
|
DigiKey | 369 9 WAY SHIELDED PLUG, CRIMP, Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.6300 | Buy Now |
DISTI #
YD369-MP99-BS10000
|
Avnet Americas | Connector Rectangular Plug 9 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: YD369-MP99-BS10000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.8996 / $281.4724 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$266.7800 / $287.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$266.7800 / $287.4200 | Buy Now |