Part Details for D369-MP99-NP0 by TE Connectivity
Overview of D369-MP99-NP0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-COG-AD3029LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board | |
EV-COG-BLEINTP1Z | Analog Devices | Connectivity cog for AD3029LX |
Price & Stock for D369-MP99-NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4250
|
Newark | Connector Housing, Plug, 9Pos, 2.54Mm Rohs Compliant: Yes |Te Connectivity D369-MP99-NP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$69.4500 | Buy Now |
DISTI #
33AH6346
|
Newark | Connector Housing, Plug, 9Pos, 2.54Mm, Product Range:369 Series, Gender:Plug, No. Of Positions:9Positions, For Use With:Amp 396 Series Size 22 Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Deutsch Te Connectivity D369-MP99-NP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.2100 / $83.4100 | Buy Now |
DISTI #
17-D369-MP99-NP0-ND
|
DigiKey | CONN PLUG HSG 9POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Bag |
106 In Stock |
|
$30.1120 / $31.6400 | Buy Now |
DISTI #
YD369-MP99-NP00000
|
Avnet Americas | Rectangular Connector Housing Plug 9 Position Crimp Cable Mount - Bulk (Alt: YD369-MP99-NP00000) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6168 / $77.7592 | Buy Now |
DISTI #
571-D369-MP99-NP0
|
Mouser Electronics | Rectangular MIL Spec Connectors 9 WAY SHIELDED PLUG NO CONTACTS,PIN RoHS: Compliant | 112 |
|
$66.7800 | Buy Now |
DISTI #
71888238
|
RS | Connector, Shielded, 9 way, plug, no contacts, pin | TE Connectivity D369-MP99-NP0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$121.2600 | RFQ |
|
Onlinecomponents.com | 369 9 WAY SHIELDED PLUG, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$69.9200 / $192.2100 | Buy Now |
DISTI #
D369-MP99-NP0
|
TTI | Rectangular MIL Spec Connectors 9 WAY SHIELDED PLUG NO CONTACTS,PIN Min Qty: 117 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.3800 | Buy Now |
|
Master Electronics | 369 9 WAY SHIELDED PLUG, NO CONTACTS,PIN RoHS: Compliant | 0 |
|
$69.9200 / $192.2100 | Buy Now |
Part Details for D369-MP99-NP0
D369-MP99-NP0 CAD Models
D369-MP99-NP0 Part Data Attributes
|
D369-MP99-NP0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MP99-NP0
TE Connectivity
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |