Part Details for D369-MR33-CS0 by TE Connectivity
Overview of D369-MR33-CS0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8920BMR33-33E-4.800000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for D369-MR33-CS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-MR33-CS0-ND
|
DigiKey | 369 3 WAY SHIELDED REC, NO CONTA Min Qty: 100 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.0625 | Buy Now |
DISTI #
YD369-MR33-CS00000
|
Avnet Americas | Connector Rectangular Housing Receptacle 3 Position 3 Shell Size Cable Mount Straight - Bulk (Alt: YD369-MR33-CS00000) Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6430 / $69.3670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6400 / $166.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.6400 / $166.0900 | Buy Now |