Part Details for D369-MR33-NS1 by TE Connectivity
Overview of D369-MR33-NS1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for D369-MR33-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8342
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:369 Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Deutsch Te Connectivity D369-MR33-NS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$87.9400 / $109.1200 | Buy Now |
DISTI #
2899-D369-MR33-NS1-ND
|
DigiKey | 3 WAY, SHIELDED REC, CRIMP, SKT Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$53.7200 / $72.5700 | Buy Now |
DISTI #
1508-D369-MR33-NS1-ND
|
DigiKey | 3 WAY, SHIELDED REC, CRIMP, SKT Min Qty: 1 Lead time: 99 Weeks Container: Box | Temporarily Out of Stock |
|
$79.4560 / $94.5500 | Buy Now |
DISTI #
YD369-MR33-NS10000
|
Avnet Americas | Rectangular Connector, 369 Series, 3 Contacts, Receptacle, 2.54 mm, Crimp, 1 Row (Alt: YD369-MR33-NS10000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$72.1216 / $86.7904 | Buy Now |
DISTI #
50AJ8342
|
Avnet Americas | Rectangular Connector, 369 Series, 3 Contacts, Receptacle, 2.54 mm, Crimp, 1 Row - Bulk (Alt: 50AJ8342) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$88.6400 / $103.9300 | Buy Now |
DISTI #
571-D369-MR33-NS1
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 WAY SHIELDED REC CRIMPT, SKT RoHS: Compliant | 0 |
|
$79.4500 / $94.5500 | Order Now |
DISTI #
71888241
|
RS | Connector, Shielded, 3 way, rec, crimp, skt | TE Connectivity D369-MR33-NS1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$115.0700 | RFQ |
DISTI #
DCHD369-MR33-NS1
|
Heilind Electronics | D369-MR33-NS1 3WAY SHIELDED REC, CRIMPT, SKT | Americas - 0 in Stock |
|
$0.0912 / $0.1305 | Buy Now |
DISTI #
D369-MR33-NS1
|
TTI | Rectangular MIL Spec Connectors 3 WAY SHIELDED REC CRIMPT, SKT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.2700 | Buy Now |
DISTI #
YD369-MR33-NS10000
|
Avnet Americas | Rectangular Connector, 369 Series, 3 Contacts, Receptacle, 2.54 mm, Crimp, 1 Row (Alt: YD369-MR33-NS10000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$72.1216 / $86.7904 | Buy Now |
Part Details for D369-MR33-NS1
D369-MR33-NS1 CAD Models
D369-MR33-NS1 Part Data Attributes:
|
D369-MR33-NS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-MR33-NS1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |