-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-D369-P33-AS1-ND
|
DigiKey | 369 3 WAY PLUG, CRIMP, SKT Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
D369-P33-AS1
|
Avnet Americas | Rectangular Connector Plug 3 Position Cable Mount Socket Contact Red - Bulk (Alt: D369-P33-AS1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9866 / $32.4754 | Buy Now |
DISTI #
571-D369-P33-AS1
|
Mouser Electronics | Rectangular MIL Spec Connectors D369 PLUG ASSEMBLY RoHS: Compliant | 0 |
|
$33.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$29.3300 | Buy Now |
DISTI #
DCHD369-P33-AS1
|
Heilind Electronics | 369 3 WAY PLUG, CRIMP, SKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 3 WAY PLUG, CRIMP, SKT RoHS: Compliant | 0 |
|
$28.3900 / $59.4600 | Buy Now |
DISTI #
DCHD369-P33-AS1
|
Interstate Connecting Components | 369 3 WAY PLUG, CRIMP, SKT | 0 |
|
Buy Now | |
|
Master Electronics | 369 3 WAY PLUG, CRIMP, SKT RoHS: Compliant | 0 |
|
$28.3900 / $59.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-P33-AS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-P33-AS1
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.409 inch | |
Body Depth | 0.979 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |