-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D369 PLUG ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-D369-P66-AP1-ND
|
DigiKey | 369 6 WAY PLUG, CRIMP, PIN Min Qty: 207 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5653 | Buy Now |
DISTI #
D369-P66-AP1
|
Avnet Americas | Conn Rectangular PL 6 POS Crimp Cable Mount ST - Bulk (Alt: D369-P66-AP1) RoHS: Compliant Min Qty: 207 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D369-P66-AP1
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 6C A PIN PLUG RoHS: Compliant | 0 |
|
$30.0400 / $31.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 1 Container: Box | 0Box |
|
$26.8600 | Buy Now |
DISTI #
DCHD369-P66-AP1
|
Heilind Electronics | 369 Series Plug, 6 Contact Male W/C | Americas - 0 in Stock |
|
$23.2191 / $33.2352 | Buy Now |
|
Onlinecomponents.com | 369 6 WAY PLUG, CRIMP, PIN RoHS: Compliant | 0 |
|
$25.8800 / $70.8900 | Buy Now |
DISTI #
D369-P66-AP1
|
TTI | Rectangular MIL Spec Connectors 369 6C A PIN PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$28.9800 / $32.2000 | Buy Now |
DISTI #
DCHD369-P66-AP1
|
Interstate Connecting Components | 369 Series Plug, 6 Contact Male W/C | 0 |
|
$23.2173 / $33.2327 | Buy Now |
DISTI #
D369-P66-AP1
|
Avnet Abacus | Conn Rectangular PL 6 POS Crimp Cable Mount ST (Alt: D369-P66-AP1) RoHS: Compliant Min Qty: 207 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 369 6 WAY PLUG, CRIMP, PIN RoHS: Compliant | 0 |
|
$25.8800 / $70.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-P66-AP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-P66-AP1
TE Connectivity
D369 PLUG ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.51 inch | |
Body Depth | 0.974 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |