-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D369-P66-BS1
|
Avnet Americas | Connector Rectangular Plug 6 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: D369-P66-BS1) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
571-D369-P66-BS1
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 6 WAY PLUG, CRIMP, SKT RoHS: Compliant | 0 |
|
$36.2400 / $44.9800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 134 Package Multiple: 1 Container: Box | 0Box |
|
$33.5900 | Buy Now |
DISTI #
DCHD369-P66-BS1
|
Heilind Electronics | 369 6 WAY PLUG, CRIMP, SKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 6 WAY PLUG, CRIMP, SKT | 0 |
|
$32.3600 / $87.7700 | Buy Now |
DISTI #
D369-P66-BS1
|
Avnet Americas | Connector Rectangular Plug 6 Position 2.54mm Crimp Cable Mount Straight - Bulk (Alt: D369-P66-BS1) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
DCHD369-P66-BS1
|
Interstate Connecting Components | 369 6 WAY PLUG, CRIMP, SKT | 0 |
|
Buy Now | |
DISTI #
D369-P66-BS1
|
Avnet Abacus | Connector Rectangular Plug 6 Position 2.54mm Crimp Cable Mount Straight (Alt: D369-P66-BS1) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | Abacus - 200 |
|
Buy Now | |
DISTI #
2448612
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 226 |
|
$37.5304 / $47.9740 | Buy Now |
|
Master Electronics | 369 6 WAY PLUG, CRIMP, SKT | 0 |
|
$32.3600 / $87.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-P66-BS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-P66-BS1
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.51 inch | |
Body Depth | 0.974 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 6 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |