Part Details for D369-P99-AS0 by TE Connectivity
Overview of D369-P99-AS0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D369-P99-AS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0170
|
Newark | Connector Housing, Plug, 9Pos, Product Range:369 Series, Gender:Plug, No. Of Positions:9Positions, For Use With:As39029/En3155 Crimp Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Deutsch Te Connectivity D369-P99-AS0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6400 | Buy Now |
DISTI #
2899-D369-P99-AS0-ND
|
DigiKey | D369-P99-AS0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$22.1500 / $29.9300 | Buy Now |
DISTI #
DCHD369-P99-AS0
|
Heilind Electronics | 369 9 WAY PLUG, NO CONTACTS, S YD369-P99-AS000000 / D369-P99- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D369-P99-AS0
|
TTI | Rectangular MIL Spec Connectors D369 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 131 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.5600 / $31.3700 | Buy Now |
DISTI #
DCHD369-P99-AS0
|
Interstate Connecting Components | 369 9 WAY PLUG, NO CONTACTS, S YD369-P99-AS000000 / D369-P99- | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$23.3100 / $33.1700 | Buy Now |
DISTI #
2448683
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.0484 / $76.3372 | Buy Now |
DISTI #
D369-P99-AS0
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | 369 9 WAY PLUG, NO CONTACTS, SKT RoHS: Compliant | 0 |
|
$30.0500 / $82.3000 | Buy Now |
Part Details for D369-P99-AS0
D369-P99-AS0 CAD Models
D369-P99-AS0 Part Data Attributes:
|
D369-P99-AS0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-P99-AS0
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.61 inch | |
Body Depth | 0.979 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |