D369-R33-NP0
TE Connectivity
Description: Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Overview of D369-R33-NP0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-COG-AD3029LZ Analog Devices LFCSP MCU Cog Board
EV-COG-AD4050LZ Analog Devices LFCSP MCU Cog Board
EV-COG-BLEINTP1Z Analog Devices Connectivity cog for AD3029LX

Price & Stock for D369-R33-NP0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 30AH0174
Newark Connector Housing, Rcpt, 3Pos, Product Range:369 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:As39029/En3155 Crimp Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Current Rating:5A Rohs Compliant: Yes |Deutsch Te Connectivity D369-R33-NP0 RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.2400
$21.2400 Buy Now
DISTI # 2899-D369-R33-NP0-ND
DigiKey CONN RCPT HSG 3POS N-KEY Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 75
In Stock
  • 1 $19.0500
  • 10 $18.4600
  • 25 $17.9088
  • 50 $17.3896
  • 100 $16.8997
  • 250 $16.4367
  • 500 $15.9984
  • 1,000 $15.5829
  • 1,500 $15.3831
$15.3831 / $19.0500 Buy Now
DISTI # 1508-1002-ND
DigiKey CONN RCPT HSG 3POS N-KEY Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 106 $22.6294
$22.6294 Buy Now
DISTI # D369-R33-NP0
Avnet Americas Conn Rectangular RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: D369-R33-NP0) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk 0
  • 106 $24.3530
  • 110 $23.6670
  • 220 $22.9810
  • 530 $22.2950
  • 1,100 $21.6090
  • 5,300 $20.9230
  • 11,000 $20.2370
$20.2370 / $24.3530 Buy Now
DISTI # 571-D369-R33-NP0
Mouser Electronics Rectangular MIL Spec Connectors 4 Way 3P N-Key Pin Receptacle RoHS: Compliant 8
  • 1 $22.1600
  • 10 $21.0300
  • 25 $20.6100
  • 50 $20.4100
$20.4100 / $22.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 106 Package Multiple: 1 Lead time: 23 Weeks Container: Bag 0
Bag
  • 106 $21.9900
$21.9900 Buy Now
DISTI # DCHD369-R33-NP0
Heilind Electronics 369 SERIES RECPT, 3 CONTACT MALE L/C Americas - 0 in Stock
75 On Order
  • 1 $36.3177
  • 5 $33.0750
  • 10 $29.4000
  • 25 $26.4600
  • 50 $25.3727
$25.3727 / $36.3177 Buy Now
Onlinecomponents.com Conn Rectangular RCP 3 POS Crimp ST Cable Mount RoHS: Compliant 135 In Stock
250 On Order
  • 1 $22.1600
  • 5 $21.0900
  • 25 $20.6800
  • 50 $20.2800
  • 100 $19.8700
  • 250 $19.6800
  • 500 $17.2800
$17.2800 / $22.1600 Buy Now
DISTI # 77831287
Verical Conn Rectangular PIN 3 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 Americas - 131
  • 3 $27.3243
  • 5 $25.5636
  • 25 $24.4851
  • 50 $24.0115
  • 100 $23.5261
$23.5261 / $27.3243 Buy Now
DISTI # D369-R33-NP0
TTI Rectangular MIL Spec Connectors 4 Way 3P N-Key Pin Receptacle RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1254
In Stock
  • 1 $21.9400
  • 10 $20.8900
  • 25 $20.4900
  • 50 $20.0800
$20.0800 / $21.9400 Buy Now
DISTI # DCHD369-R33-NP0
Interstate Connecting Components 369 SERIES RECPT, 3 CONTACT MALE L/C 0
225 On Order
  • 1 $36.3177
  • 5 $33.0750
  • 10 $29.4000
  • 25 $26.4600
  • 50 $25.3727
$25.3727 / $36.3177 Buy Now
DISTI # D369-R33-NP0
PEI Genesis 369 3C N PIN RECP LC Min Qty: 1 44
  • 1 $41.4600
  • 10 $35.9400
  • 25 $31.7100
$31.7100 / $41.4600 Buy Now
Master Electronics Conn Rectangular RCP 3 POS Crimp ST Cable Mount RoHS: Compliant 135 In Stock
250 On Order
  • 1 $22.1600
  • 5 $21.0900
  • 25 $20.6800
  • 50 $20.2800
  • 100 $19.8700
  • 250 $19.6800
  • 500 $17.2800
$17.2800 / $22.1600 Buy Now

CAD Models for D369-R33-NP0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D369-R33-NP0 by TE Connectivity

D369-R33-NP0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.289 inch
Body Depth
0.845 inch
Body Length
0.421 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Sizes
22
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
500 V
Shell Material
COMPOSITE
Shell Size
3
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. D369-R33-NP0
    TE Connectivity
    Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D369-R33-NP0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D369-R33-NP0 by TE Connectivity

Select Manufacturer
Which Manufacturer of D369-R33-NP0 would you like to use for your alert(s)?
  • Please alert me when D369-R33-NP0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D369-R33-NP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D369-R33-NP0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D369-R33-NP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D369-R33-NP0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D369-R33-NP0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: