-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D369 RECEPT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D369-R99-DS1
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 9C D SKT RECP RoHS: Compliant | 0 |
|
$39.0600 / $48.8200 | Order Now |
DISTI #
DCHD369-R99-DS1
|
Heilind Electronics | D369 RECEPT ASSEMBLY | Americas - 0 in Stock |
|
$38.1540 / $54.6126 | Buy Now |
DISTI #
68491298
|
Verical | Conn Rectangular F 9 POS Crimp ST Cable Mount Package Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$34.6800 / $36.0100 | Buy Now |
DISTI #
DCHD369-R99-DS1
|
Interstate Connecting Components | D369 RECEPT ASSEMBLY | 0 |
|
$38.1540 / $54.6126 | Buy Now |
DISTI #
2448656
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.7388 / $54.8005 | Buy Now |
DISTI #
D369-R99-DS1
|
FDH Electronics | Connector Min Qty: 1 | 39 |
|
Buy Now RFQ | |
|
Master Electronics | 369 9 WAY REC, CRIMP, SKT |
25 Partner Stock |
|
$33.2000 / $45.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D369-R99-DS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D369-R99-DS1
TE Connectivity
D369 RECEPT ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |