There are no models available for this part yet.
Overview of D3793-5302-AR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for D3793-5302-AR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P7110
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:D3000 Series Rohs Compliant: Yes |3M D3793-5302-AR RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 / $1.2300 | Buy Now | |
DISTI #
3M157449-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
504 In Stock |
|
$0.8962 / $1.8600 | Buy Now | |
DISTI #
7010297160
|
Avnet Americas | Conn Ejector Header 10 POS 2.54mm Solder RA Through Hole (Alt: 7010297160) Min Qty: 900 Package Multiple: 450 | 0 |
|
RFQ | ||
DISTI #
517-D3793-5302-AR
|
Mouser Electronics | Headers & Wire Housings 10P RT ANGLE HEADER LONG LATCH 10U AU RoHS: Compliant | 716 |
|
$0.9160 / $1.8600 | Buy Now | |
DISTI #
MMM7100251380
|
Heilind Electronics | D3793-5302-AR =10/HDR/LL/RA/HT | Americas - 0 in Stock |
|
$1.0502 / $1.0835 | Buy Now |