Part Details for D3793-6002-AR by 3M Interconnect
Overview of D3793-6002-AR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp |
Price & Stock for D3793-6002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4140
|
Newark | 80001204751 D3793-6002-Ar =10/Hdr/Str/Ht/.112/10Avg/Rohs |3M D3793-6002-AR RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9530 / $1.0300 | Buy Now |
DISTI #
MHS10E-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
876 In Stock |
|
$0.6773 / $1.8300 | Buy Now |
DISTI #
7010396934
|
Avnet Americas | Conn Shrouded Header 10 POS 2.54mm Solder ST Through Hole (Alt: 7010396934) RoHS: Compliant Min Qty: 900 Package Multiple: 450 | 0 |
|
RFQ | |
DISTI #
517-D3793-6002-AR
|
Mouser Electronics | Headers & Wire Housings 10P STR HEADER NO LATCH 10U AU RoHS: Compliant | 527 |
|
$0.6770 / $1.0400 | Buy Now |
DISTI #
MMM7100251328
|
Heilind Electronics | 7010396934 80001204751 10/HDR/STR/HT/.112/10AVG/ROHS | Americas - 0 in Stock |
|
$0.8335 / $0.8739 | Buy Now |