Part Details for D3793-6302-AR by 3M Interconnect
Overview of D3793-6302-AR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88663023X | Analog Devices | 8 BIT DAC IC | |
5962-8866302LX | Analog Devices | 8 BIT DAC IC | |
AD4630-24BBCZ-RL | Analog Devices | 24-Bit, 2 MSPS, Dual |
Price & Stock for D3793-6302-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7112
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:D3000 Series Rohs Compliant: Yes |3M D3793-6302-AR RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $1.3100 | Buy Now |
DISTI #
3M11994-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$0.8962 / $1.8600 | Buy Now |
DISTI #
7010347807
|
Avnet Americas | Conn Ejector Header 10 POS 2.54mm Solder ST Through Hole (Alt: 7010347807) Min Qty: 900 Package Multiple: 450 | 0 |
|
RFQ | |
DISTI #
517-D3793-6302-AR
|
Mouser Electronics | Headers & Wire Housings 10P STR HEADER LONG LATCH 10U AU RoHS: Compliant | 261 |
|
$0.9160 / $1.8600 | Buy Now |
DISTI #
D3793-6302-AR
|
TTI | Headers & Wire Housings 10P STR HEADER LONG LATCH 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$0.9100 / $1.4400 | Buy Now |