Part Details for D381N10K by Honeywell Sensing and Control
Overview of D381N10K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for D381N10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (38.5 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
75 In Stock |
|
$43.5300 / $62.7900 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (38.5 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
75 In Stock |
|
$43.5300 / $62.7900 | Buy Now |
Part Details for D381N10K
D381N10K CAD Models
D381N10K Part Data Attributes
|
D381N10K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
D381N10K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |