Part Details for D3889-6302AR by 3M Interconnect
Overview of D3889-6302AR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for D3889-6302AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9077
|
Newark | 80001255548 D3889-6302Ar=08/Hdr/Ll/Str/Ht/.112/10Avg/Rohs |3M D3889-6302AR Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
517-D3889-6302AR
|
Mouser Electronics | Headers & Wire Housings HDR/LL/STR/HT/.112/ 10AVG/ROHS | 0 |
|
$0.8900 / $1.0000 | Order Now |
Part Details for D3889-6302AR
D3889-6302AR CAD Models
D3889-6302AR Part Data Attributes:
|
D3889-6302AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D3889-6302AR
3M Interconnect
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (150) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |