Part Details for D38999/20FA35BN by TE Connectivity
Overview of D38999/20FA35BN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FA35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70852148
|
RS | Connector, DTS 6C 6#22D SKT RECP | TE Connectivity DEUTSCH D38999/20FA35BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3200 / $32.1500 | RFQ |
DISTI #
DCHD38999/20FA35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 16 in Stock |
|
$94.9167 / $120.2278 | Buy Now |
DISTI #
DCHD38999/20FA35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 48 |
|
$94.9167 / $120.2278 | Buy Now |
Part Details for D38999/20FA35BN
D38999/20FA35BN CAD Models
D38999/20FA35BN Part Data Attributes
|
D38999/20FA35BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FA35BN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20FA35BN
This table gives cross-reference parts and alternative options found for D38999/20FA35BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FA35BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FA35BN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Esterline Technologies Corporation | D38999/20FA35BN vs D38999/20FA35BN |
D38999/20FA35BN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/20FA35BN vs D38999/20FA35BN |