-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FA35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20FA35PA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8375 / $238.5605 | Buy Now |
DISTI #
APH D38999/20FA35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: APH D38999/20FA35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8113 / $73.7521 | Buy Now |
DISTI #
654-D38999/20FA35PA
|
Mouser Electronics | Circular MIL Spec Connector 6P RCPT SZ 9 PIN WL MNT RoHS: Not Compliant | 7 |
|
$117.8900 / $142.5600 | Buy Now |
DISTI #
D38999/20FA35PA
|
TTI | Circular MIL Spec Connector 6P RCPT SZ 9 PIN WL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 333 In Stock |
|
$33.6100 / $45.9900 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 1 |
|
$59.6800 / $316.6000 | Buy Now |
DISTI #
D38999/20FA35PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port (Alt: D38999/20FA35PA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/20FA35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FA35PA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |