Part Details for D38999/20FB2SN-LC by Conesys
Overview of D38999/20FB2SN-LC by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20FB2SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20FB2SN-LC-ND
|
DigiKey | AE3 2C 2#16 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
413 In Stock |
|
$22.4700 / $37.4500 | Buy Now |
DISTI #
5664-D38999/20FB2SN-LC-ND
|
DigiKey | AE3 2C 2#16 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$34.4500 / $45.5700 | Buy Now |
DISTI #
389 D38999/20FB2SN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 2 Contacts - Bulk (Alt: 389 D38999/20FB2SN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7224 / $37.2126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 On Order |
|
$0 | Buy Now |
DISTI #
31906747
|
Verical | D3899920FB2SNLC Min Qty: 1 Package Multiple: 1 | Americas - 463 |
|
$26.9516 / $31.2294 | Buy Now |
DISTI #
D38999/20FB2SN-LC
|
ECCO | 29 |
|
Buy Now |