There are no models available for this part yet.
Overview of D38999/20FB5SA-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20FB5SA-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK6166
|
Newark | 8D 5C 5#20 Pin Recp |Souriau-Sunbank/eaton D38999/20FB5SA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3900 / $52.2900 | Buy Now | |
DISTI #
5664-D38999/20FB5SA-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 5POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$38.0700 / $50.3600 | Buy Now | |
DISTI #
D38999/20FB5SA-LC
|
TTI | Circular MIL Spec Connector 8D 5C 5#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 208 In Stock |
|
$44.5100 | Buy Now | |
DISTI #
D38999/20FB5SA-LC
|
PEI Genesis | 8D 5C 5#20 PIN RECP | 0 |
|
Buy Now |