Part Details for D38999/20FB5SN by SOURIAU-SUNBANK
Overview of D38999/20FB5SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9840
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20FB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20FB5SN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Socket Cont RoHS: Compliant | 7 |
|
$74.2000 / $111.8900 | Buy Now |
DISTI #
70440912
|
RS | Connector, Circular, 5P Sz 11 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4700 | RFQ |
DISTI #
D38999/20FB5SN
|
TTI | Circular MIL Spec Connector 5P Sz 11 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 436 In Stock |
|
$20.9500 / $54.5700 | Buy Now |
DISTI #
SOMD38999/20FB5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$23.5468 / $29.8260 | Buy Now |
DISTI #
D38999/20FB5SN
|
PEI Genesis | 8D 5C 5#20 RECP Min Qty: 1 | 69 |
|
$31.6100 / $46.2000 | Buy Now |
Part Details for D38999/20FB5SN
D38999/20FB5SN CAD Models
D38999/20FB5SN Part Data Attributes
|
D38999/20FB5SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FB5SN
SOURIAU-SUNBANK
CONN RCPT 5POS WALL MNT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |