Part Details for D38999/20FC35BN by TE Connectivity
Overview of D38999/20FC35BN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8019
|
Newark | Conn D38999 Circ Skt 22 Pos Crmp St Wall Mnt 22Term |Deutsch Te Connectivity D38999/20FC35BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3400 / $42.2500 | Buy Now |
DISTI #
D38999/20FC35BN
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST WALL MNT 22TERM - Bulk (Alt: D38999/20FC35BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FC35BN
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST WALL MNT 22TERM - Bulk (Alt: D38999/20FC35BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FC35BN
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22#22D SKT RECP RoHS: Compliant | 0 |
|
$122.3400 | Order Now |
DISTI #
70852469
|
RS | Connector, DTS 22C 22#22D SKT RECP | TE Connectivity DEUTSCH D38999/20FC35BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3000 / $30.9600 | RFQ |
DISTI #
DCHD38999/20FC35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$99.9050 / $126.5463 | Buy Now |
DISTI #
DCHD38999/20FC35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$99.9050 / $126.5463 | Buy Now |
Part Details for D38999/20FC35BN
D38999/20FC35BN CAD Models
D38999/20FC35BN Part Data Attributes
|
D38999/20FC35BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC35BN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |