Part Details for D38999/20FC4SA by SOURIAU-SUNBANK
Overview of D38999/20FC4SA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FC4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FC4SAS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$36.5820 / $45.7200 | Buy Now |
DISTI #
72188561
|
RS | Connector, squareflangereceptacle, Nickelplating, withfemalecontacts, Sz-13 | Souriau-Sunbank by Eaton D38999/20FC4SA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7800 / $58.1600 | RFQ |
DISTI #
SOMD38999/20FC4SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$24.4279 / $30.9420 | Buy Now |
|
Quest Components | 28 |
|
$45.6000 / $53.0600 | Buy Now | |
DISTI #
D38999/20FC4SA
|
TTI | Circular MIL Spec Connector Female Alum SQ Nickel plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 290 In Stock |
|
$25.3300 / $41.0200 | Buy Now |
DISTI #
SOMD38999/20FC4SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$24.4279 / $30.9420 | Buy Now |
Part Details for D38999/20FC4SA
D38999/20FC4SA CAD Models
D38999/20FC4SA Part Data Attributes
|
D38999/20FC4SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FC4SA
SOURIAU-SUNBANK
CONN RCPT 4POS WALL MNT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |