Part Details for D38999/20FD18PA by TE Connectivity
Overview of D38999/20FD18PA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FD18PA
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 18 POS Crimp ST Flange Mount 18 Terminal 1 Port - Bulk (Alt: D38999/20FD18PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20FD18PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 18C 18#20 PI RoHS: Compliant | 0 |
|
$57.1000 / $57.1200 | Order Now |
DISTI #
70852719
|
RS | Connector, DTS 18C 18#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FD18PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6100 / $67.6800 | RFQ |
DISTI #
DCHD38999/20FD18PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$99.5750 / $126.1283 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 18 POS Crimp ST Flange Mount 18 Terminal 1 Port RoHS: Compliant |
19 In Stock |
|
$136.2800 / $413.6200 | Buy Now |
DISTI #
DCHD38999/20FD18PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$103.2601 / $130.7961 | Buy Now |
|
Master Electronics | Conn Circular PIN 18 POS Crimp ST Flange Mount 18 Terminal 1 Port RoHS: Compliant |
19 In Stock |
|
$136.2800 / $413.6200 | Buy Now |
Part Details for D38999/20FD18PA
D38999/20FD18PA CAD Models
D38999/20FD18PA Part Data Attributes
|
D38999/20FD18PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD18PA
TE Connectivity
CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/20FD18PA
This table gives cross-reference parts and alternative options found for D38999/20FD18PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FD18PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FD18PA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | D38999/20FD18PA vs D38999/20FD18PA |
D38999/20FD18PA | MIL Series Connector, | Glenair Inc | D38999/20FD18PA vs D38999/20FD18PA |