Datasheets
D38999/20FD19AB by:

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for D38999/20FD19AB by SOURIAU-SUNBANK

Overview of D38999/20FD19AB by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20FD19AB

Part # Distributor Description Stock Price Buy
DISTI # 649-D38999/20FD19AB
Mouser Electronics Circular MIL Spec Connector 19P Pin Sz 15 Square Flange Rcpt 0
  • 1 $58.4400
  • 5 $29.8300
  • 10 $28.5500
  • 25 $26.9900
  • 50 $26.5300
  • 100 $26.2800
  • 250 $26.2700
$26.2700 / $58.4400 Order Now
DISTI # 70440978
RS Connector, Circular, 19P Pin Sz 15 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20FD19AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $67.3200
  • 5 $65.3100
  • 10 $63.9600
  • 50 $60.5900
  • 100 $57.2300
$57.2300 / $67.3200 RFQ
DISTI # D38999/20FD19AB
TTI Circular MIL Spec Connector 19P Pin Sz 15 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each Americas - 121
In Stock
  • 1 $55.0800
  • 5 $29.5300
  • 10 $28.2600
  • 25 $26.7200
  • 50 $26.2000
  • 100 $25.6800
  • 250 $25.1800
$25.1800 / $55.0800 Buy Now

Part Details for D38999/20FD19AB

D38999/20FD19AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20FD19AB Part Data Attributes

D38999/20FD19AB SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/20FD19AB SOURIAU-SUNBANK MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 19
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number D19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20FD19AB by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20FD19AB by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/20FD19AB would you like to use for your alert(s)?
  • Please alert me when D38999/20FD19AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20FD19AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20FD19AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20FD19AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20FD19AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20FD19AB by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: