Part Details for D38999/20FD19AB by TE Connectivity
Overview of D38999/20FD19AB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD19AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/20FD19AB
|
Mouser Electronics | Circular MIL Spec Connector DTS 19C 19#20 PI RoHS: Compliant | 0 |
|
$24.5300 / $39.4200 | Order Now |
DISTI #
70852740
|
RS | Connector, DTS 19C 19#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FD19AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8200 / $25.6600 | RFQ |
DISTI #
D38999/20FD19AB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 53 |
|
$20.8630 / $27.6910 | Buy Now RFQ |
Part Details for D38999/20FD19AB
D38999/20FD19AB CAD Models
D38999/20FD19AB Part Data Attributes
|
D38999/20FD19AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD19AB
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |