Part Details for D38999/20FD35BN by Amphenol Aerospace
Overview of D38999/20FD35BN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1957
|
Newark | Mil Series Connector, 37 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle |Amphenol Aerospace D38999/20FD35BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7200 / $28.7400 | Buy Now |
DISTI #
1178-D38999/20FD35BN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$183.8172 / $207.3100 | Buy Now |
DISTI #
AAOD38999/20FD35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 57 in Stock |
|
$22.8731 / $28.7760 | Buy Now |
|
Onlinecomponents.com | Wall Mounting Receptacle - 37 Position - Aluminum - Electroless Nickel Finish - Shell Size-Insert 15-35 - Less Socket Contacts - Orientation N. RoHS: Compliant |
25 Partner Stock |
|
$30.6200 / $53.7200 | Buy Now |
DISTI #
AAOD38999/20FD35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 255 |
|
$22.8731 / $28.7760 | Buy Now |
|
Master Electronics | Wall Mounting Receptacle - 37 Position - Aluminum - Electroless Nickel Finish - Shell Size-Insert 15-35 - Less Socket Contacts - Orientation N. RoHS: Compliant |
25 Partner Stock |
|
$30.6200 / $53.7200 | Buy Now |