Part Details for D38999/20FD35SC by SOURIAU-SUNBANK
Overview of D38999/20FD35SC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FD35SCS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$36.5800 / $45.7300 | Buy Now |
DISTI #
649-D38999/20FD35SC
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Socket Cont RoHS: Compliant | 0 |
|
$64.8200 / $69.9400 | Order Now |
DISTI #
72188722
|
RS | Connector, squareflangereceptacle, Nickelplating, withfemalecontacts, Sz-15 | Souriau-Sunbank by Eaton D38999/20FD35SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3000 / $79.3800 | RFQ |
DISTI #
D38999/20FD35SC
|
TTI | Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Socket Cont RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.3300 / $37.7400 | Buy Now |
DISTI #
SOMD38999/20FD35SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$31.0784 / $39.3660 | Buy Now |
DISTI #
2788425
|
Farnell | CIRCULAR CONN, RCPT, 15-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$87.6532 | Buy Now |
Part Details for D38999/20FD35SC
D38999/20FD35SC CAD Models
D38999/20FD35SC Part Data Attributes
|
D38999/20FD35SC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD35SC
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |