Datasheets
D38999/20FD5PDL by:

CONN HSG RCPT 5POS WALL MNT PINS

Part Details for D38999/20FD5PDL by SOURIAU-SUNBANK

Overview of D38999/20FD5PDL by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20FD5PDL

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/20FD5PDLS-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $66.8900
  • 10 $64.7300
  • 25 $62.7000
  • 50 $61.7430
  • 100 $58.1625
  • 250 $57.3375
  • 500 $54.9780
  • 1,000 $53.5095
$53.5095 / $66.8900 Buy Now
DISTI # 72188742
RS Connector, squareflangereceptacle, Nickelplating, w/o, malecontacts, Sz-15 | Souriau-Sunbank by Eaton D38999/20FD5PDL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $66.1200
  • 50 $63.8000
  • 100 $60.6100
  • 250 $57.7200
$57.7200 / $66.1200 RFQ

Part Details for D38999/20FD5PDL

D38999/20FD5PDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20FD5PDL Part Data Attributes

D38999/20FD5PDL SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/20FD5PDL SOURIAU-SUNBANK CONN HSG RCPT 5POS WALL MNT PINS
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 5
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 119
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size D
Termination Type CRIMP
Total Number of Contacts 5
Unique Insert Number D5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20FD5PDL by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20FD5PDL by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/20FD5PDL would you like to use for your alert(s)?
  • Please alert me when D38999/20FD5PDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20FD5PDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20FD5PDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20FD5PDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20FD5PDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20FD5PDL by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: