Part Details for D38999/20FD97AN by SOURIAU-SUNBANK
Overview of D38999/20FD97AN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FD97AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FD97ANS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
143 In Stock |
|
$41.0060 / $51.2600 | Buy Now |
DISTI #
649-D38999/20FD97AN
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 15 Flange Mnt Recpt Pin RoHS: Not Compliant | 0 |
|
$64.1400 | Order Now |
DISTI #
70441011
|
RS | Connector, Circular, 12P Sz 15 Flange Mnt Recpt Pin | Souriau-Sunbank by Eaton D38999/20FD97AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8900 / $41.9900 | RFQ |
|
Quest Components | 114 |
|
$41.6600 / $57.4100 | Buy Now | |
DISTI #
D38999/20FD97AN
|
TTI | Circular MIL Spec Connector 12P Sz 15 Flange Mnt Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 508 In Stock |
|
$33.7400 / $55.2800 | Buy Now |
DISTI #
D38999/20FD97AN
|
PEI Genesis | 8D 12C 8#20 4#16 PIN RECP Min Qty: 1 | 181 |
|
$28.8300 / $48.0600 | Buy Now |
Part Details for D38999/20FD97AN
D38999/20FD97AN CAD Models
D38999/20FD97AN Part Data Attributes
|
D38999/20FD97AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FD97AN
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |