Part Details for D38999/20FE35PA by SOURIAU-SUNBANK
Overview of D38999/20FE35PA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FE35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7650
|
Newark | Circular Connector Receptacle, Size 17, 55 Position, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20FE35PA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/20FE35PA
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Wall Mount Recpt Pin Cont | 1 |
|
$94.5000 / $110.7900 | Buy Now |
DISTI #
70441032
|
RS | Connector, Circular, 55P Sz 17 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20FE35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.2800 / $87.9900 | RFQ |
DISTI #
D38999/20FE35PA
|
TTI | Circular MIL Spec Connector 55P Sz 17 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$33.4400 / $49.4000 | Buy Now |
DISTI #
SOMD38999/20FE35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$32.3716 / $41.0040 | Buy Now |
DISTI #
2788540
|
Farnell | CIRCULAR CONN, RCPT, 17-35, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 144 |
|
$86.1042 | Buy Now |
Part Details for D38999/20FE35PA
D38999/20FE35PA CAD Models
D38999/20FE35PA Part Data Attributes
|
D38999/20FE35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FE35PA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |