Part Details for D38999/20FG16PN by Conesys
Overview of D38999/20FG16PN by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4596
|
Newark | Circular Conn, Rcpt, 21-16, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FG16PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$55.6400 / $69.9300 | Buy Now |
DISTI #
2403-D38999/20FG16PN-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
126 In Stock |
|
$43.5700 / $72.6200 | Buy Now |
DISTI #
D38999/20FG16PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: D38999/20FG16PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20FG16P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: 389 D38999/20FG16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$41.0856 / $49.7650 | Buy Now |
DISTI #
AERD38999/20FG16PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 38 in Stock |
|
$29.2788 / $39.0384 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.8300 / $41.0500 | Buy Now | |
DISTI #
D38999/20FG16PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: D38999/20FG16PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20FG16P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: 389 D38999/20FG16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$41.0856 / $49.7650 | Buy Now |
DISTI #
AERD38999/20FG16PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 118 |
|
$29.2960 / $39.0613 | Buy Now |
DISTI #
D38999/20FG16PN
|
ECCO | 69 |
|
$41.0500 | Buy Now |