Part Details for D38999/20FG41SA by Amphenol Corporation
Overview of D38999/20FG41SA by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FG41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FG41SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20FG41SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8375 / $417.9575 | Buy Now |
DISTI #
D38999/20FG41SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20FG41SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/20FG41
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: APH D38999/20FG41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FG41SA
|
TTI | Circular MIL Spec Connector RCP W/M MTL ENI 2141SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 252 In Stock |
|
$43.8600 / $56.8600 | Buy Now |
DISTI #
D38999/20FG41SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20FG41SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8375 / $417.9575 | Buy Now |
DISTI #
D38999/20FG41SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20FG41SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/20FG41
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: APH D38999/20FG41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 5 |
|
$72.8000 / $91.1300 | Buy Now |
Part Details for D38999/20FG41SA
D38999/20FG41SA CAD Models
D38999/20FG41SA Part Data Attributes:
|
D38999/20FG41SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FG41SA
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | G41 |