Part Details for D38999/20FH55AE by Amphenol Corporation
Overview of D38999/20FH55AE by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FH55AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20FH55AE
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 55 Position Pin Contact 23 Shell Size - Bulk (Alt: D38999/20FH55AE) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0375 / $313.2395 | Buy Now |
DISTI #
APH D38999/20FH55
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 55 Position Pin Contact 23 Shell Size - Bulk (Alt: APH D38999/20FH55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20FH55AE
|
TTI | Circular MIL Spec Connector TV 55C 55#20 PIN RECP NI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.2300 / $41.3500 | Buy Now |
DISTI #
D38999/20FH55AE
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 55 Position Pin Contact 23 Shell Size - Bulk (Alt: D38999/20FH55AE) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0375 / $313.2395 | Buy Now |
DISTI #
APH D38999/20FH55
|
Avnet Americas | Connector Circular Housing Wall Mount Receptacle 55 Position Pin Contact 23 Shell Size - Bulk (Alt: APH D38999/20FH55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | 91-565838-55R Min Qty: 1 | 3 |
|
$67.3000 / $84.2400 | Buy Now |
Part Details for D38999/20FH55AE
D38999/20FH55AE CAD Models
D38999/20FH55AE Part Data Attributes:
|
D38999/20FH55AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20FH55AE
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |
Alternate Parts for D38999/20FH55AE
This table gives cross-reference parts and alternative options found for D38999/20FH55AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FH55AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FH55AE | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20FH55AE vs D38999/20FH55AE |