Part Details for D38999/20FJ29PB by SOURIAU-SUNBANK
Overview of D38999/20FJ29PB by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ29PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20FJ29PBS-ND
|
DigiKey | D38999/20FJ29PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$44.0200 / $55.0300 | Buy Now |
DISTI #
72189717
|
RS | Connector, squareflangereceptacle, Nickelplating, withmalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20FJ29PB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4500 / $111.6300 | RFQ |
|
Quest Components | 24 |
|
$77.9500 / $91.8200 | Buy Now | |
DISTI #
D38999/20FJ29PB
|
TTI | Circular MIL Spec Connector 8D 29C 29#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$45.9400 / $62.8600 | Buy Now |
Part Details for D38999/20FJ29PB
D38999/20FJ29PB CAD Models
D38999/20FJ29PB Part Data Attributes
|
D38999/20FJ29PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ29PB
SOURIAU-SUNBANK
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |