Part Details for D38999/20FJ35SB by SOURIAU-SUNBANK
Overview of D38999/20FJ35SB by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20FJ35SB
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Sq Flange Recpt Socket Cont | 0 |
|
$90.9700 / $132.3000 | Order Now |
DISTI #
70441135
|
RS | Connector, Circular, 128P Sz 25 Sq Flange Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20FJ35SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.2800 / $141.2400 | RFQ |
DISTI #
SOMD38999/20FJ35SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$58.4052 / $73.9800 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 36 |
|
$107.6500 / $126.8000 | Buy Now |
DISTI #
D38999/20FJ35SB
|
TTI | Circular MIL Spec Connector 128P Sz 25 Sq Flange Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$56.9100 / $83.9800 | Buy Now |
DISTI #
SOMD38999/20FJ35SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
$58.4052 / $73.9800 | Buy Now |
DISTI #
D38999/20FJ35SB
|
PEI Genesis | 8D 128C 128#22D SKT RECP Min Qty: 1 | 10 |
|
$111.1400 / $128.2300 | Buy Now |
Part Details for D38999/20FJ35SB
D38999/20FJ35SB CAD Models
D38999/20FJ35SB Part Data Attributes
|
D38999/20FJ35SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ35SB
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |