Part Details for D38999/20FJ61BA by SOURIAU-SUNBANK
Overview of D38999/20FJ61BA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FJ61BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6300
|
Newark | 8D 61C 61#20 Skt Recp |Souriau-Sunbank/eaton D38999/20FJ61BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$66.8400 / $91.8100 | Buy Now |
DISTI #
649-D38999/20FJ61BA
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Less Skt Cont | 0 |
|
$36.4600 / $117.0000 | Order Now |
DISTI #
72189930
|
RS | Connector, squareflangereceptacle, Nickelplating, w/o, femalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/20FJ61BA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7600 / $71.8900 | RFQ |
DISTI #
D38999/20FJ61BA
|
TTI | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Less Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 88 In Stock |
|
$31.6700 / $47.4900 | Buy Now |
DISTI #
2680396
|
Farnell | CIRCULAR CONN, RCPT, 25-61, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 576 |
|
$78.0000 | Buy Now |
Part Details for D38999/20FJ61BA
D38999/20FJ61BA CAD Models
D38999/20FJ61BA Part Data Attributes
|
D38999/20FJ61BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20FJ61BA
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |