Part Details for D38999/20GB5PN by Amphenol Corporation
Overview of D38999/20GB5PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GB5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20GB5PN
|
Avnet Americas | - Bulk (Alt: D38999/20GB5PN) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.1125 / $378.6030 | Buy Now |
DISTI #
D38999/20GB5PN
|
Avnet Americas | - Bulk (Alt: D38999/20GB5PN) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.1125 / $378.6030 | Buy Now |
DISTI #
D38999/20GB5PN
|
Avnet Americas | - Bulk (Alt: D38999/20GB5PN) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.1125 / $378.6030 | Buy Now |
|
Powell Electronics | CONN Min Qty: 1 | 25 |
|
$82.1000 / $118.6400 | Buy Now |
Part Details for D38999/20GB5PN
D38999/20GB5PN CAD Models
D38999/20GB5PN Part Data Attributes
|
D38999/20GB5PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20GB5PN
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |