Part Details for D38999/20GC35AN by Amphenol Corporation
Overview of D38999/20GC35AN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20GC35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20GC35AN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20GC35AN) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$131.2125 / $406.8595 | Buy Now |
DISTI #
D38999/20GC35AN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20GC35AN) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$131.2125 / $406.8595 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 31 |
|
$53.7100 / $77.6100 | Buy Now |
Part Details for D38999/20GC35AN
D38999/20GC35AN CAD Models
D38999/20GC35AN Part Data Attributes:
|
D38999/20GC35AN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20GC35AN
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |